Print Page
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.810 |
5+ | €26.340 |
10+ | €25.870 |
20+ | €25.400 |
50+ | €24.930 |
Price for:Each
Minimum: 1
Multiple: 1
€26.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8430.22
Order Code2833978
Product Range61
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles3 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-8430.22 is a 2 positions switching element for pushbutton and keylock and selector switch.
- Solder 2.8 x 0.5 terminal, 3 NO contacts
- 5A switching current
- Snap-action switching element
- Gold-plated silver contact material
- 250VAC/DC switching voltage
- Suitable for use with EAO 61 series switches
- With lamp terminal
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61
No. of Poles
3 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031