Print Page
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.520 |
5+ | €33.700 |
10+ | €32.460 |
20+ | €31.810 |
Price for:Each
Minimum: 1
Multiple: 1
€36.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
61-3440.4/2 is stop switch actuator.
- Non illuminative lens illumination
- Red lens colour
- Mushroom-head lens shape
- Plastic lens material
- Maintained switching action
- 0.5Nm maximum (tightening torque)
- Stop + arrows marking
- Yellow housing colour, plastic housing material
- Twist to unlock clockwise, position indication ring black
- Mounting cut-out is Ø 16mm, front dimension is Ø 27mm
Technical Specifications
For Use With
EAO 61 Series Twist Release Stop Pushbutton Switches
Product Range
61
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018