Print Page
126 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.710 |
5+ | €75.770 |
10+ | €73.820 |
20+ | €72.340 |
Price for:Each
Minimum: 1
Multiple: 1
€77.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 61-3440.4/1 is a foolproof twist release stop Switch Actuator with maintained action, position indication black ring and twist to unlock clockwise. It features red plastic lens. The switch actuator is designed for use with the 61 series switch elements.
- Raised design
- 16mm Mounting cut-out
- IP65 Front protection rating
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
For Use With
EAO 61 Series Twist Release Stop Pushbutton Switches
Product Range
61
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022