Print Page
229 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.710 |
5+ | €13.440 |
10+ | €13.160 |
20+ | €12.890 |
50+ | €12.610 |
Price for:Each
Minimum: 1
Multiple: 1
€13.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 61-0000.02 is an Indicator Actuator with complete square. The indicator with 2.8x0.5mm solder terminal.
- IP65 Front protection rating
Applications
Lighting
Technical Specifications
Lamp Base Type
-
Current Rating
6A
Lens Shape
-
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
22mm
Supply Voltage
24V
Product Range
61
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004