Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.230 |
Price for:Each
Minimum: 1
Multiple: 1
€43.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-470.1802
Order Code4699657
Product Range45 Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes6Holes
Cutout Diameter22.3mm
Cover / Base ColourGrey
External Height - Metric64mm
External Width - Metric85mm
External Depth - Metric280mm
IP RatingIP66, IP67, IP69K
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial3.35"
External Depth - Imperial11.02"
Product Range45 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22.3mm
External Height - Metric
64mm
External Depth - Metric
280mm
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
45 Series
No. of Switch Holes
6Holes
Cover / Base Colour
Grey
External Width - Metric
85mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
2.52"
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602