Print Page
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.750 |
5+ | €20.240 |
10+ | €19.720 |
20+ | €18.140 |
Price for:Each
Minimum: 1
Multiple: 1
€20.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
45-315.1Z10 is a front mounting switching element. Comply with the “Standards for low-voltage switching devices” EN IEC 60947-5-1.
- 1 NC / 1 NO contacts
- Pollution degree:3
- Surge voltage resistance rated value is 6KV
- Screw terminal, silver contact material
- Slow-make switching element
- Mechanical lifetime of 10 million cycles of operation
- IP20 terminal, IP40 housing protection
- Operating temperature range from -25°C to 70°C
- CCC, CSA, UL approved, 500VAC at 10A rating
- For use with EAO 45 series switches
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 45 Series Switches
Product Range
45 Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018