Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.290 |
5+ | €15.000 |
10+ | €14.710 |
20+ | €14.420 |
50+ | €14.120 |
Price for:Each
Minimum: 1
Multiple: 1
€15.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-041.006
Order Code925147
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia18mm
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
Product Overview
The 31-041.006 is an Indicator Actuator with 2.0 x 0.5mm universal terminals and 18 x 24mm rectangular-shaped front.
- Raised design
- IP40 Protection rating (front)
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
Mounting Hole Dia
18mm
Supply Voltage
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895