Print Page
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.190 |
5+ | €24.720 |
10+ | €24.240 |
20+ | €23.800 |
50+ | €23.360 |
Price for:Each
Minimum: 1
Multiple: 1
€25.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-279.015
Order Code146210
Product Range19
Technical Datasheet
Product Range19
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current Max1A
Contact Current AC Max800mA
Contact Voltage VAC50V
Contact Voltage AC Nom50V
Contact Voltage DC Nom72V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
19
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current Max
1A
Contact Voltage VAC
50V
Contact Voltage DC Nom
72V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
Panel Cutout Diameter
8mm
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Current AC Max
800mA
Contact Voltage AC Nom
50V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002