Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.490 |
5+ | €19.780 |
10+ | €19.070 |
20+ | €18.690 |
50+ | €18.310 |
Price for:Each
Minimum: 1
Multiple: 1
€20.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J12.1066
Order Code3807353
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColourBlue
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ470nm
Luminous Intensity650mcd
Average Bulb Life-
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (17-Jan-2023)
LED Colour
Blue
Power Rating
-
Luminous Intensity
650mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756