Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoR1966ABLKBLKFF.
Order Code2830830
Product RangeR1966 Series
Technical Datasheet
345 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €2.010 |
25+ | €1.930 |
50+ | €1.870 |
100+ | €1.820 |
250+ | €1.780 |
500+ | €1.730 |
1000+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoR1966ABLKBLKFF.
Order Code2830830
Product RangeR1966 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeR1966 Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.6mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
19.6mm
Panel Cutout Diameter
-
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
R1966 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629