Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV6F2PXSS-3R1
Order Code4359646
Product RangePV6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €13.610 |
Price for:Each
Minimum: 40
Multiple: 40
€544.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV6F2PXSS-3R1
Order Code4359646
Product RangePV6 Series
Technical Datasheet
LED ColourRed, Green, Blue
Mounting Hole Dia16mm
Forward Current / ColourR 20mA, G 20mA, B 20mA
Operating Voltage / ColourR 1.8V, G 2.8V, B 2.8V
Luminous Intensity / Colour-
IP / NEMA RatingIP65
Product RangePV6 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Colour
Red, Green, Blue
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Luminous Intensity / Colour
-
Product Range
PV6 Series
Mounting Hole Dia
16mm
Operating Voltage / Colour
R 1.8V, G 2.8V, B 2.8V
IP / NEMA Rating
IP65
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001