Print Page
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
270+ | €1.940 |
1000+ | €1.840 |
Price for:Each
Minimum: 270
Multiple: 270
€523.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMS085R105F030P1A.
Order Code2844152
Product RangeMS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max-
Contact Voltage DC Nom20V
Product RangeMS Series
Contact Voltage AC Nom20V
Operating Force Max30gf
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
-
Product Range
MS Series
Operating Force Max
30gf
Microswitch Actuator
Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
20V
Contact Voltage AC Nom
20V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002933
Product traceability