Print Page
1,709 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.975 |
| 10+ | €0.830 |
| 25+ | €0.771 |
| 50+ | €0.729 |
| 100+ | €0.687 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG2201A
Order Code4051000
Product RangeEG Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EG2201A is a subminiature slide switch manufactured by E-Switch, designed for compact electronic applications where space-saving and reliable switching are essential. It features a double pole, double throw (DPDT) configuration, allowing it to control two separate circuits simultaneously. The switch is intended for through-hole PCB mounting and has a vertical orientation, making it suitable for densely populated circuit boards. It supports a maximum current rating of 200 mA at 30 V DC, and is compliant with RoHS and phthalates regulations, ensuring environmental safety.
- Switch Type: Slide, DPDT
- Function: On-On (non-shorting)
- Mounting Style: PCB, Vertical
- Termination Style: Solder terminals
- Current Rating: 200mA @ 30V DC
- Actuator Length: 6mm
- Switch Travel: 2.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: 200gf
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443