Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2400+ | €0.447 |
Price for:Each
Minimum: 2400
Multiple: 2400
€1,072.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1206
Order Code4358368
Product RangeEG Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationRight Angle
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907