Print Page
2,390 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.615 |
| 50+ | €0.573 |
| 100+ | €0.511 |
| 250+ | €0.473 |
Price for:Each
Minimum: 10
Multiple: 10
€6.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1201
Order Code4050993
Product RangeEG Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingPanel Mount
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EG1201 is a compact, panel-mount slide switch from E-Switch’s EG series, designed for reliable SPDT (Single Pole Double Throw) switching in low-voltage applications. Featuring an On-On function and non-shorting (break-before-make) contact timing, it is ideal for signal routing and control in consumer electronics, instrumentation, and industrial devices.
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: Panel mount
- Termination Style: Solder lug
- Current Rating: 200mA @ 30VDC
- Actuator Length: 4.00mm
- Switch Travel: 3.00mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: 200gf
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082