Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part No1110 (EACH)
Order Code3375210
Product RangeE.A.R - Soft Ear Plugs
Technical Datasheet
72 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.712 |
5+ | €0.629 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part No1110 (EACH)
Order Code3375210
Product RangeE.A.R - Soft Ear Plugs
Technical Datasheet
Noise Rating37dB
Product RangeE.A.R - Soft Ear Plugs
Product Overview
3M™ E-A-R™ Foam ear plugs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. Ideal for use where noise is a problem either in work or leisure activities.
- Pre-shaped PU foam
- Non-irritating foam
- Adjust to shape and size of ear canal to ensure a secure, safe fit
- Disposable and easy to use
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 37dB
Technical Specifications
Noise Rating
37dB
Product Range
E.A.R - Soft Ear Plugs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005