Print Page
D-2801XL-M01
1" Soft Dome Tweeter 100 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.600 |
Price for:Each
Minimum: 1
Multiple: 1
€41.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoD-2801XL-M01
Order Code2827675
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric111mm
Impedance6ohm
Power Rating Nom50W
External Width - Metric-
Resonant Frequency900Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial4.37"
Product Dimensions101mm x 42mm
External Width - Imperial-
Frequency Range2kHz to 20kHz
Frequency Response Min2kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric42mm
External Length - Imperial-
External Depth - Imperial1.654"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Tweeter
Impedance
6ohm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
4.37"
External Width - Imperial
-
Frequency Response Min
2kHz
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
111mm
Power Rating Nom
50W
Resonant Frequency
900Hz
Speaker Shape
Round
Product Dimensions
101mm x 42mm
Frequency Range
2kHz to 20kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
42mm
External Depth - Imperial
1.654"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459043