Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No2147592
Order Code4069666
Product RangeLabelWriter Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDYMO
Manufacturer Part No2147592
Order Code4069666
Product RangeLabelWriter Series
Technical Datasheet
Product RangeLabelWriter Series
SVHCTo Be Advised
Product Overview
- LabelWriter™ 550 ValuePack
- Direct thermal print technology eliminates the need for ink or toner
- Print crystal clear barcodes, text, graphics and more with 300 dpi resolution
- FSC® certified paper labels
- BPA free paper labels
- No ink or toner
- Recycled packaging
- Dimension (H x W x L) is 160mm x 140mm x 270mm
Contents
1 x LabelWriter™ 550 label printer, 1 x LabelWriter™ multipurpose labels (S0722540) - 32 x 57mm, 1 x LabelWriter™ multipurpose labels (S0722440) - 54 x 70mm, 1 x LabelWriter™ name badge labels (S0722560) - 41 x 89mm, 1 x LabelWriter™ durable labels (2112283) - 25 x 54mm.
Technical Specifications
Kit Contents
550 Label Printer, Multipurpose Labels, Namebadge Labels, Durable Labels
SVHC
To Be Advised
Product Range
LabelWriter Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84729080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95