Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No1801611
Order Code2314610
Product RangeRhino 4200
Also Known AsGTIN UPC EAN: 00071701059598
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDYMO
Manufacturer Part No1801611
Order Code2314610
Product RangeRhino 4200
Also Known AsGTIN UPC EAN: 00071701059598
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution180dpi
Product RangeRhino 4200
Plug Type-
For Use WithRhino Labelling Tapes and Heat Shrink Tubes
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1801611
1 Product Found
Product Overview
The S0955950 Rhino™ 4200 all-purpose Labelling Tool Printer with QWERTY keyboard comes complete with 19mm white flexible nylon labeling tape and quick reference guide. Runs on optional S0895840 rechargeable lithium-ion battery pack or 6 AA batteries (both ordered separately). Compatible with S0721430 AC adaptor (ordered separately). One-year manufacturer's warranty
- Patented Hot Keys provide shortcuts for creating and formatting
- Prints wire/cable wraps, flags, Barcode 39 and Barcode 128, fixed-length, general and module labels
- Prints 6mm, 9mm, 12mm and 19mm wide industrial-strength labels in a variety of materials and colours
- Prints directly on heat-shrink tubes
- Favourites key provides single-key access to your most commonly used labels, symbols and terms
- Avoid repeated steps with the Custom key – customize and save settings for individual label formats
- Pre-programmed with 150 symbols and terms for security, electrical, pro A/V and facilities management
- Integrated rubber bumpers help prevent damage from accidental drops and falls
- Large back-lit display is easy to read, even in dimly-lit work areas
- Auto save/auto power-off – extend battery life without losing current work
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
-
SVHC
No SVHC (17-Dec-2014)
Printer Technology
Thermal Transfer
Product Range
Rhino 4200
For Use With
Rhino Labelling Tapes and Heat Shrink Tubes
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84729080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77