Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoULT-21
Order Code4289477
Product RangeULT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,573.000 |
| 5+ | €2,501.000 |
| 10+ | €2,338.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,573.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoULT-21
Order Code4289477
Product RangeULT Series
Technical Datasheet
Product RangeULT Series
SVHCTo Be Advised
Product Overview
ULT-21 is a ultrasonic level transmitter provides non-contact measurement of liquid levels in an explosion-proof body. Weather-proof meets NEMA 4X (IP66), explosion-proof rated Class I, Div. 1, Groups B, C, D; Class II/III, Div. 1, groups E, F, G. Typical application includes water and wastewater, pulp and paper processing, chemical processing, food and beverage.
- 10m range
- Explosion-proof, 2" NPT male process connection, 1/2" NPT conduit connection
- Provides reliable, accurate, and non-contact level measurement of compatible liquids
- Non-contact technology offers no moving parts to wear, jam, corrode, or get coated
- FM approved explosion-proof making it ideal for use in hazardous locations
- Easy programming with 6 digit LCD display and simple menu structure
- Window cover allows easy viewing of display
- Fail-safe output options and diagnostic capabilities
- 6 character LCD display
- Non-volatile memory
Technical Specifications
Product Range
ULT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029