Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,013.000 |
5+ | €1,956.000 |
10+ | €1,829.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,013.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoH3S-2SL
Order Code4290530
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
H3S-2SL is a series H3 explosion-proof differential pressure switch. It is a heavy duty, industrial unit with a unique new design that provides sensitivity to differential pressures as low as 10inches of water (254mm w.c.), yet handles total pressure of 1500psi (103bar). The Series H3 utilizes a rotary motion transfer shaft that prevents a change in total pressure from causing a set point shift. Typical applications include water flow proving with an orifice plate, differential pressure across chiller and liquid filter status.
- Explosion-proof differential pressure switch
- 316 SS chamber with fluoroelastomer diaphragm
- Adjustable operating range from 0.5-15psid (0.03-1bar)
- SPDT snap action switch rated 5A at 125/250VAC, 30VDC
- 18 AWG x 18 inch lead wires electrical connection
- Rotary motion design prevents set point shifts
- Explosion-proof housing for use in applications where protection of process and personnel is needed
- 3/4˝ female NPT conduit connection
- 1/8˝ female NPT process connection
- Vertical mounting orientation and ATEX, CE, CSA, UL compliance
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.818905