Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €699.590 |
5+ | €679.990 |
10+ | €635.730 |
Price for:Each
Minimum: 1
Multiple: 1
€699.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoGFT2-05-RS232
Order Code4287946
Technical Datasheet
SVHCTo Be Advised
Product Overview
GFT2-05-RS232 is a series GFT2 flow totalizer. It is a microcontroller driven device designed to linearize the flow meter and controller flow curve plus display the instantaneous flow rate, total and accumulated total.
- 0 to 5VDC input analogue range
- RS-232 digital interface
- Up to 47 different volumetric and mass flow engineering units (including user- defined)
- User adjustable LCD back light and contrast level
- Compact design for unit mount, panel mount, wall mount, or field mount applications
- Low and high flow alarms with programmable action delay
- Free configuration and mounting utility software
- 13mm LCD digits for flow rate and 5.5mm digits for total
- Power supply range from 12 to 26VDC
- Operating temperature range from 14 to 158°F (-10 to 70°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796