Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €336.330 |
5+ | €319.510 |
10+ | €302.700 |
Price for:Each
Minimum: 1
Multiple: 1
€336.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDS-300-2.
Order Code4285715
Product RangeDS Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Accuracy-
Sensor Output Type-
Media TypeGas, Liquid
Process Connection Size1/4"
Process Connection TypeNPT Male
Pipe Size2"
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max93.3°C
Product RangeDS Series
Port Size0.25"
Pressure Max200psi
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
200psi
Supply Voltage Max
-
Accuracy
-
Media Type
Gas, Liquid
Process Connection Type
NPT Male
Sensor Mounting
In-Line
Operating Temperature Max
93.3°C
Port Size
0.25"
Supply Voltage DC Max
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Sensor Output Type
-
Process Connection Size
1/4"
Pipe Size
2"
Operating Temperature Min
-
Product Range
DS Series
Pressure Max
200psi
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432