Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,911.000 |
5+ | €1,857.000 |
10+ | €1,737.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,911.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPA-7033-153-64
Order Code4290479
Technical Datasheet
SVHCTo Be Advised
Product Overview
DPA-7033-153-64 is a DP series two opposing bellows combine maximum sensitivity and vibration resistance at a moderate cost in the DP double bellows differential pressure switch. Both set and reset points are easily adjustable through non-interactive, externally accessible controls. Visible set point indicators simplify changes. Application includes accurate switch triggers in high pressure applications.
- Brass bellows material, 0 to 30psid (0 to 2.1bar) range, 300psig (20.7bar) Max. press
- 6.0psid (.41bar) snap action switch SPDT, 15A at 120/240VAC (adjustable deadband)
- Snap switch type, screw terminal electrical connection
- Vertical mounting orientation, thumbscrew set point adjustment
- cULus compliance
- Temperature limits range from -23 to 82°C, -10 to 180°F
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.086525