Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.770 |
5+ | €15.320 |
10+ | €14.330 |
Price for:Each
Minimum: 1
Multiple: 1
€15.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DBVL-02 is a series DBVL low lead NPT brass ball valve. This is economical hand lever ball valves ideal for commercial or industrial use where lead content is regulated. The valve body, body cap, and stem are made of a quality low-lead brass for great durability and compatibility. The seats and stem packing are constructed of PTFE for long-lasting service. A blowout-proof stem provides safety in the event of overpressure, and the full port design allows for the maximum flow coefficient while still retaining minimal pressure drop. Typical applications include gas or liquid flow control.
- 1/4˝ to 3˝ female NPT end connections
- Temperature limits range from -40° to 365°F (-40° to 185°C)
- DBVL: 1/4˝ to 1˝: Chrome plated brass; 1-1/4˝ to 3˝
- Rubber handle cover
- Steel handle and handle nut
- Brass body gland and stem nut
- Low lead brass, PTFE seats to stem and blowout-proof stem
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176901