Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCCT50-200
Order Code4287497
Product RangeCCT50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.300 |
5+ | €40.140 |
10+ | €37.530 |
Price for:Each
Minimum: 1
Multiple: 1
€41.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT50-200
Order Code4287497
Product RangeCCT50 Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range15VDC to 42VDC
Supply Voltage DC Max42V
Measured Current-
Current Measuring Range DC100A, 150A, 200A
Accuracy± 1%
Current Measuring Range AC100A, 150A, 200A
Current Sensor TechnologySolid Core
Primary Current100A, 150A, 200A
Response Time250ms
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCT50 Series
SVHCTo Be Advised
Product Overview
CCT50-200 is a series CCT50 current transformer a low cost alternative for measuring power and monitoring the operation of fans, pumps, or other equipment. Typical applications include BAS and HVAC.
- 100/150/200A range
- 4-20mA output
- 15 to 42VDC, loop powered
- Solid core
- Integral mounting flange for quick installation
- Jumper selectable range
- 2000V isolation voltage
- 10 to 400Hz frequency
- UL 94 V-0 flammability rated and ABS plastic housing
- cULus compliance
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
42V
Current Measuring Range DC
100A, 150A, 200A
Current Measuring Range AC
100A, 150A, 200A
Primary Current
100A, 150A, 200A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Range
15VDC to 42VDC
Measured Current
-
Accuracy
± 1%
Current Sensor Technology
Solid Core
Response Time
250ms
Operating Temperature Min
-30°C
Product Range
CCT50 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate