Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCCS-231150
Order Code4288140
Product RangeCCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.040 |
5+ | €35.030 |
10+ | €32.750 |
Price for:Each
Minimum: 1
Multiple: 1
€36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCS-231150
Order Code4288140
Product RangeCCS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySplit Core
Current Measuring Range AC0A to 200A
Primary Current0A to 200A
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCS Series
SVHCTo Be Advised
Product Overview
CCS-231150 is a series CCS current switch ideal for monitoring the operating status of fans, pumps, and motors. Self-powered switches can be hung or tied directly to cables or wires. LED indicators provide a visual confirmation that the current is flowing through the core. Typical applications include proof of installation/flow, monitoring, lighting and heating circuits and conveyors.
- Adjustable set points
- Split core configurations
- Integral mounting flange for quick installation
- Red/green LED indicator
- Self-powered
- Temperature limits range from -22 to 158°F (-30 to 70°C)
- Isolation voltage of 2000V
- Frequency range from 40 to 400Hz
- Enclosure rating: UL 94 V-0 flammability rated, ABS plastic housing
- cULus compliance
Technical Specifications
Sensor Output Type
Voltage / Current
Measured Current
AC
Current Sensor Technology
Split Core
Primary Current
0A to 200A
Operating Temperature Min
-30°C
Product Range
CCS Series
Supply Voltage Range
-
Accuracy
-
Current Measuring Range AC
0A to 200A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate