Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €251.310 |
5+ | €244.260 |
10+ | €228.360 |
Price for:Each
Minimum: 1
Multiple: 1
€251.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
BPV-5 is a series BPV pneumatic ball vibrator. The best choice for bridge-break in thin walls and small tanks. This model can be used in vibrating separators, vibrating conveyors, and against electroplating build-up. It can also be used on material compacted while packing or sand compacted while moulding. The aluminium body is equipped with a steel ring and ball inside that is tightly closed by plastic side covers. Vibration is caused when the internal ball, pushed by compressed air, runs in a rotary motion to produce centrifugal force.
- Temperature limits of 212°F (100°C)
- Noise level range from 75 to 95dBA
- 1/4˝ BSPT female with 1/4˝ OD push to connect adapter on BPV5
- Aluminium housing material
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029