Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,686.000 |
| 5+ | €1,639.000 |
| 10+ | €1,532.000 |
| 20+ | €1,501.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,686.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBDL-K2
Order Code4288091
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
BDL-K2 is a series BDL temperature/humidity input data logger kit. The series BDL records temperature and humidity in applications where size and cost effectiveness are vital. Housed in a compact stainless steel case, the BDL is durable in hostile environments, while also being able to be inserted in small items and packages. Applications include food processing verification, pharmaceutical storage, HVAC system testing and balancing and transportation of temperature sensitive goods.
- Range -4 to 185°F (-20 to 85°C), 0 to 100% RH
- 8 or 11 bit resolution
- Compact to fit in small areas and durable to work in hostile environments
- Self-powered unit gives no need for external power supply
- Magnetic mounting for quicker installation
- Programmable high/low alarm
- USB port interface
- 305 SS housing
Contents
Button data logger, 2 buttons, 2 magnets, Interface cable, Plastic button holder.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718