Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.270 |
Price for:Each
Minimum: 1
Multiple: 1
€17.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-126
Order Code4285468
Technical Datasheet
Gauge Fluid ColourGreen
Volume29.57ml
Dispensing MethodBottle
Lubricator TypeOiler
For Use WithVertical manometers
Product Range-
SVHCTo Be Advised
Product Overview
- 1oz unbreakable plastic dispenser bottle
- Fluorescein green colour concentrate
- Water colouring agent
- Not to be used full strength
- Not to be used full strength
- Contains a wetting agent to improve the meniscus characteristics
- Use in vertical manometers only
Technical Specifications
Gauge Fluid Colour
Green
Dispensing Method
Bottle
For Use With
Vertical manometers
SVHC
To Be Advised
Volume
29.57ml
Lubricator Type
Oiler
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:27101245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
UN Hazard Code:1993