Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,057.000 |
5+ | €2,000.000 |
10+ | €1,870.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,057.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
636D-0 is a series 636D fixed range differential pressure transmitter. It can be used for measuring pressures of liquids, gases & vapours. The NEMA 4 housing is an all 316 welded construction that is designed to withstand the harshest environmental conditions. With all 316L wetted materials, this transmitter is compatible with most media. CSA approved explosion-proof for Class I, Division 1, Groups B, C, and D; Class II, Groups E, F, and G; Class III. Typical applications include pump differential pressure, critical process monitoring and off shore applications.
- Range is 0-6PSID
- 4-20mA out
- Explosion-proof device for use in hazardous areas
- Versatile, high-accuracy device for liquid or gas support designs requiring precise measurements
- Two 1/2˝ female NPT process connections
- 2ft, 22AWG cable; 3/4˝ female NPT conduit electrical connections
- ±0.05 psi/90° rotation from horizontal mounting orientation
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.111301