Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No477AV-2
Order Code4287377
Product Range477AV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.290 |
5+ | €236.480 |
10+ | €221.080 |
20+ | €216.660 |
Price for:Each
Minimum: 1
Multiple: 1
€243.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No477AV-2
Order Code4287377
Product Range477AV Series
Technical Datasheet
Pressure Measuring Range0 inH2O to 40 inH2O
Resolution (in H2O)-
Accuracy0.5%
Response Time-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range477AV Series
SVHCTo Be Advised
Product Overview
477AV-2 is a series 477AV handheld digital manometer is now available with pressure, flow, and velocity measurements along with a number of other convenient features. The built-in air velocity and flow calculations provide accuracy and conserve time and error associated with manual calculations. Also featured on this unit are adjustable zero and span values for calibrating in the field, as well as a damping feature to compensate for the fluctuating of readings. Typical applications include air flow monitoring, when used with a Dwyer® pitot tube, duct static pressure, commercial air balancing and building-zone pressure.
- Range 0-40.00" water column
- Calculates and displays air velocity and volumetric air flow
- Rugged aluminium case protects instrument from damage during transport/use
- 9 selectable English and metric engineering units
- Large, easy to read display with backlight for use in dark areas
- Stores up to 40 readings with minimum, maximum, and average statistics
- Temperature limit range from 0 to 140°F (-17.8 to 60°C)
- Powered by 9V alkaline battery, installed non-functional, user replaceable
- Two barbed connections for use with 1/8˝ (3.18 mm) or 3/16˝ (4.76 mm) ID tubing
Technical Specifications
Pressure Measuring Range
0 inH2O to 40 inH2O
Accuracy
0.5%
Operating Temperature Min
-17.8°C
Product Range
477AV Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate