Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €248.790 |
5+ | €241.820 |
10+ | €226.080 |
20+ | €221.560 |
Product Information
Product Overview
475-2-FM is a series 475 intrinsically safe handheld digital manometer measures positive, negative, or differential pressures of air and natural gases. The dual push pads on the front panel control the on/off, auto zero, and pressure unit selection, allowing for simple operation with no set up needed. When used with a Dwyer® Pitot tube, the Series 475 can also be used as an air velocity gage. Typical applications include monitoring natural gas pressures on boilers and other combustion equipment, air velocity monitoring, when used with a Dwyer® Pitot tube and AV calculator, field calibration of other instruments, monitoring or troubleshooting HVAC systems.
- Rugged aluminium case protects instrument from damage during transport/use
- Large, easy to read LCD and simple operation
- FM approved to be intrinsically safe in hazardous places, Class 1, Div 2, Grp A, B, C, D, T4 Ta=70°C
- 0.42˝ (10.6 mm) 4 digit LCD display
- English pressure range 0 to 40.00in water column
- Metric pressure range from 9.96kPa
- 10psig maximum pressure
- 9V alkaline battery, installed non-functional (user replaceable) power requirement
Technical Specifications
0 inH2O to 40 inH2O
0.5%
-17.8°C
475 Series
-
-
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate