Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
25+ | €4.930 |
50+ | €4.310 |
100+ | €3.920 |
250+ | €3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoST-1.00
Order Code4755250
Technical Datasheet
Drill Bit Size Metric1mm
Drill Bit Size Imperial-
Effective Length10mm
Overall Length38.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ST-1.00 is a single sided Drill Bit manufactured from solid tungsten carbide with stainless steel shank. It is suitable for use in multi-layer PCB drilling applications.
- Designed for drilling glass fibre based printed circuit boards
- Enlarged shank for better centring and torque transfer
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drill Bit Size Metric
1mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38.1mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002