Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.740 |
10+ | €33.610 |
Price for:Each
Minimum: 1
Multiple: 1
€35.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoPPMS-SP
Order Code1466691
Technical Datasheet
Kit TypeScrew
Kit ContentsM3x8, M3x12 (100), M3x20, M4x20, M4x25, M4x40, M5x20 (50), M5x50 (40), M6x30, M6x50 and M6x50 (25) Bright Zinc Steel Screws
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Machine screws have a socket in the head which allows them to be turned with a screwdriver. They are commonly used on electronic devices, machinery and vehicles. This kit contains a selection of the most popular sizes.
- Steel and zinc plated
- Box size: 215 x 140 x 42mm with lugs on the lid for easy stacking with like boxes
- 100x M3 x 8mm
- 100x M3 x 12mm
- 50x M3 x 20mm
- 50x M4 x 20mm
- 50x M4 x 25mm
- 50x M4 x 40mm
- 50x M5 x 20mm
- 40x M5 x 50mm
- 25x M6 x 30mm
- 25x M6 x 50mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
M3x8, M3x12 (100), M3x20, M4x20, M4x25, M4x40, M5x20 (50), M5x50 (40), M6x30, M6x50 and M6x50 (25) Bright Zinc Steel Screws
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42