Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.470 |
| 25+ | €7.060 |
| 50+ | €6.310 |
| 100+ | €5.820 |
| 250+ | €5.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoGTA-106A
Order Code2910457
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCTo Be Advised
Product Overview
Professional grade tool strips, cuts and clamps stranded wire accurately and easily all in one tool saving time and space at the jobsite. Wire gauge is marked on blade with mm conversion for ease of use.
- Blade lock for user safety
- TPR handle for comfort
- Strips 10~22AWG wire
- Length: 6"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for GTA-106A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185746