Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €32.030 |
10+ | €27.250 |
25+ | €24.620 |
50+ | €22.860 |
Price for:Each
Minimum: 1
Multiple: 1
€32.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000237
Order Code2822372
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial7.99"
External Height - Metric203mm
External Width - Imperial15.35"
External Width - Metric390mm
External Depth - Imperial23.11"
External Depth - Metric587mm
Product Range-
SVHCTo Be Advised
Product Overview
The DT000237 from Duratool is an antistatic storage conductive bin. It has external size of 587mm (L) x 390mm (W) x 203mm (H) and internal size of 545mm (L) x 345mm (W) x 200mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 2.3Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
203mm
External Width - Metric
390mm
External Depth - Metric
587mm
SVHC
To Be Advised
External Height - Imperial
7.99"
External Width - Imperial
15.35"
External Depth - Imperial
23.11"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3