Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.590 |
5+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€10.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03362
Order Code3573579
Technical Datasheet
Temperature Max1300°C
Run Time45min
Fuel Capacity-
Weight262g
External Height180mm
External Width60mm
External Depth133mm
Product Range-
SVHCTo Be Advised
Product Overview
Gas torch, ideal for soldering, jewellery repairs, heating and drying.
- Piezo auto ignition
- Safety lock
- Adjustable gas flow
- Supplied with stand
- Can also be used in the kitchen for culinary purposes
- Requires butane gas (not supplied)
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
180mm
External Depth
133mm
SVHC
To Be Advised
Run Time
45min
Weight
262g
External Width
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82056000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32