Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.980 |
| 3+ | €0.903 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009285
Order Code3498379
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size133 x 0.07mm
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.3mm
Approval SpecificationBS 5099, BS 7655
Product Range-
Product Overview
- Ideal for test lead applications
- Copper conductors
- Highly flexible with PVC jacket
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
16.4ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.3mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
133 x 0.07mm
Reel Length (Metric)
5m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
BS 5099, BS 7655
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052