Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.720 |
5+ | €18.190 |
Price for:Each
Minimum: 1
Multiple: 1
€19.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The D02265 temperature-control soldering station. Comes complete with high-quality tip C1-1, natural mica heater and BS plug.
- Variable temperature control
- Integrated safety iron holder
- Temperature range from 150 to 480°C
- Power consumption is 48W
- Input voltage range from 220V to 240V at 50Hz
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
1 x control station with power cord and tip cleaning sponge, 1 x integrated soldering iron, 1 iron holder, 1 user manual.
Technical Specifications
Supply Voltage VAC
240V
Output Power
48W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
480°C
Kit Contents
Control Station, Soldering Iron, Iron Holder, Tip Cleaning Sponge, User Manual
Plug Type
UK Type G
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4