Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01929
Order Code2103209
Product RangeDuratool - Organiser Cases
Technical Datasheet
116 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
5+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01929
Order Code2103209
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourYellow
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial6.89"
External Width - Metric175mm
External Depth - Imperial5.51"
External Depth - Metric140mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
Assortment case with removable inserts.
- Lid attached by 2 hinges
- Clear lid making contents visible
- Dimensions (HxWxD): 30mm x 175mm x 140mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Yellow
External Height - Metric
30mm
External Width - Metric
175mm
External Depth - Metric
140mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
1.18"
External Width - Imperial
6.89"
External Depth - Imperial
5.51"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1515