Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01928
Order Code2103208
Product RangeDuratool - Organiser Cases
Technical Datasheet
79 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
3+ | €12.600 |
5+ | €12.240 |
Price for:Each
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01928
Order Code2103208
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial3.15"
External Height - Metric80mm
External Width - Imperial18.9"
External Width - Metric480mm
External Depth - Imperial14.96"
External Depth - Metric380mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Keep your tools, components, and small parts neatly organised, reducing clutter and saving time searching for items
- The organiser box comes with customisable dividers that allow you to create compartments of various sizes, accommodating items of different dimensions
- Featuring robust clasps that securely lock the lid in place, keeping your contents protected during transport or storage
- The clear lid provides visibility into the contents without the need to open the assorter, saving time and effort in locating specific items
- Dimensions (HxWxD): 80mm x 480mm x 380mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
80mm
External Width - Metric
480mm
External Depth - Metric
380mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
3.15"
External Width - Imperial
18.9"
External Depth - Imperial
14.96"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Alternatives for D01928
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29