Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.060 |
10+ | €48.530 |
25+ | €43.850 |
50+ | €40.710 |
Price for:Each
Minimum: 1
Multiple: 1
€57.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The D00677 Temperature Controlled Soldering Station features LCD display, 24V/48W iron with integral enclosed stand, pull-out sponge tray and EU plug. Power supply voltage: 230V (220 to 240V) / 50 Hz. Regulating scope of temperature:150°C to 450°C. Compact size: 195mmW × 87mmH × 155 mmD.
- Finger tip temperature regulator control (up / down buttons)
- Safe, low voltage 24 V iron operation
- Integral enclosed stand
- Pull-out tray that houses the sponge
- Mains on / off switch and fuse
- ESD version and range of tips are also available; go online or call
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VAC
240V
Output Power
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Solder Station, Solder Iron, Pull-out Tray of Sponge
Plug Type
EU
Technical Docs (1)
Alternatives for D00677
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7