Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.060 |
5+ | €47.790 |
10+ | €43.660 |
Price for:Each
Minimum: 1
Multiple: 1
€55.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00676
Order Code1498365
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power-
Kit ContentsPower Unit, Solder Iron with Conical Tip
Product Range-
Plug TypeEU
Product Overview
- Temperature controlled
- ZD-937 soldering station is ideal tool for hobbyist or occasional use
- 1°C or 10°C per grade can be regulated using the control buttons
- Preset buttons of 200, 300 and 400 are also included
- The station can be switched between °C and °F
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
Power unit, soldering iron (with a conical tip) and user instructions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VAC
230V
Output Power
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Power Unit, Solder Iron with Conical Tip
Plug Type
EU
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15