Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
90 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
100+ | €1.380 |
250+ | €1.190 |
500+ | €1.060 |
1000+ | €0.985 |
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00668
Order Code1296779
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Chisel
For Use With-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D00668 is a 3mm tip 45° chisel Soldering Iron Tip for use with D00663 temperature controlled soldering station.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
-
SVHC
No SVHC (17-Dec-2014)
Tip / Nozzle Style
45° Chisel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01