Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
170 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
100+ | €1.400 |
250+ | €1.200 |
500+ | €1.080 |
1000+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00666
Order Code1296777
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StylePointed
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The D00666 is a soldering station temperature controlled Pointed Tip with 1mm tip width.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Tip / Nozzle Style
Pointed
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008