Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.760 |
10+ | €39.760 |
25+ | €35.930 |
50+ | €33.360 |
Price for:Each
Minimum: 1
Multiple: 1
€46.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00373
Order Code1391654
Technical Datasheet
Air Volume-
Supply Voltage VAC230V
Power Rating-
Plug TypeUK Type G
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The D00373 from Duratool is a bench top fume absorber. This product absorbs flux and lead fumes while used with soldering station.
- Flexible arm mounts easily to almost any bench or desk
- High performance fan
- Activated carbon filter
- Absorbs flux and lead fumes
- Easy filter replacement
- Power consumption is 23W
- Light duty hand soldering only
- Dimension is 220mm (W) × 270mm (H) × 160mm (D)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Safety
Contents
Fume absorber, Filter (2Pieces).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
UK Type G
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74