Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.530 |
2+ | €7.160 |
4+ | €6.910 |
Price for:1 Set
Minimum: 1
Multiple: 1
€7.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00259
Order Code2444470
Technical Datasheet
Kit Contents6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key
Product Range-
Product Overview
A 9 piece hole saw kit for drilling circular holes ready for the installation of downlighters, desk grommets or access holes for plugs/wires in cabinets or media walls. For use in soft surfaces such as Plasterboard, Wood and Plastic panels. Hole saw sizes of 50, 60, 65, 72, 75 and 86mm making it suitable for most common sizes of downlights.
- For use on plasterboard, wood, plastic and other soft materials
- Fits most common size of downlights
- Hole Saw Sizes: 50mm, 60mm, 65mm, 72mm, 75mm and 86mm
- Kit includes: Arbor, pilot drill and hex key
- Arbor: Rounded Triangular shape 8mm diameter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key
Technical Specifications
Kit Contents
6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.656