Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00128
Order Code1447422
Technical Datasheet
Plier StyleCirclip
Plier TypeInternal & External
No. of Circlip Pliers4 Pliers
Product Range-
Product Overview
- Drop forged, heat treated steel
- Double-dipped handles
- Blow moulded storage tray
- Set contains:
- 180mm Internal straight tip
- 170mm Internal 90° tip
- 180mm External straight tip
- 170mm External 90° tip
Technical Specifications
Plier Style
Circlip
No. of Circlip Pliers
4 Pliers
Plier Type
Internal & External
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.019