Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.690 |
2+ | €4.430 |
4+ | €4.260 |
Price for:1 Set
Minimum: 1
Multiple: 1
€4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00070
Order Code2444459
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for D00070
1 Product Found
Product Overview
- Cushioned grip for maximum comfort
- Loosens and tightens almost everything
- Used to loosen and tighten oil filters, PVC pipes, fittings, shafts, pulleys and jar lids
- Not harmful to fine finished surfaces
- Sizes: 4" (100mm) diameter strap and 6" (150mm) diameter strap
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
AF Size - Metric
-
Length
-
SVHC
No SVHC (16-Jul-2019)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412